VS-2EYH01-M3\I

Vishay
78-VS-2EYH01-M3\I
VS-2EYH01-M3\I

製造商:

說明:
整流器 Freds - SlimSMAW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 14000   多個: 14000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.17 HK$16,380.00
HK$1.05 HK$29,400.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 14000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

eSMP® Fred Pt® SlimSMAW Hyperfast Rectifiers

Vishay eSMP® Fred Pt® SlimSMAW Hyperfast Rectifiers are available with 100V or 200V options in the eSMP series SlimSMAW (DO-221AD) package with a low 1.0mm profile. eSMP Fred Pt SlimSMAW Hyperfast Rectifiers are footprint-compatible with the common SOD-128 package. These 2A and 3A rectifiers offer high current density, while their wide leads provide stronger adhesion to the PCB and improve automated optical inspection (AOI) in automotive systems. The FRED Pt technology enables ultrafast recovery times down to 15ns, reduced Qrr to 20nC, and soft recovery features over the entire working temperature range of -55°C to +175°C. These Vishay rectifiers are available in AEC-Q101 qualified versions and come with a low forward voltage drop of 0.69V. This feature reduces power losses and improves efficiency. These are ideal for high frequency, freewheeling, DC/DC converters, PFC, snubber industrial, and automotive applications.