V8PAM10HM3\I

Vishay
78-V8PAM10HM3\I
V8PAM10HM3\I

製造商:

說明:
肖特基二極體及整流器 8A, 100V SMPA TMBS RECT.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.88 HK$8.88
HK$6.35 HK$63.50
HK$3.95 HK$395.00
HK$2.72 HK$1,360.00
HK$2.29 HK$2,290.00
HK$2.06 HK$5,150.00
HK$1.76 HK$8,800.00
HK$1.64 HK$16,400.00
HK$1.47 HK$41,160.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 肖特基二極體及整流器
V8PAM
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 14000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8541100000

eSMP® SMPA Schottky Rectifiers

Vishay General Semiconductors eSMP® SMPA Schottky Rectifiers are a patented Trench MOS Barrier Schottky (TMBS®) rectifiers that are available with seven voltage ratings from 45V to 200V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltage moves to 45V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The Vishay General Semiconductors patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored charges and improving switching speeds.