V20PW10-M3\I

Vishay
78-V20PW10-M3\I
V20PW10-M3\I

製造商:

說明:
肖特基二極體及整流器 20A, 100V SLIMDPAK TMBS RECT.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.66 HK$12.66
HK$7.89 HK$78.90
HK$5.15 HK$515.00
HK$3.96 HK$1,980.00
HK$3.58 HK$3,580.00
HK$3.26 HK$8,150.00
HK$3.05 HK$13,725.00
HK$2.95 HK$26,550.00
HK$2.87 HK$77,490.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 肖特基二極體及整流器
Dual Anode Common Cathode
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 4500
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8541100000

eSMP® SlimDPAK Schottky Rectifiers

In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement. 

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.