TNPW0805626RBEEN

Vishay
71-TNPW0805626RBEEN
TNPW0805626RBEEN

製造商:

說明:
薄膜電阻器 - SMD 626ohms .1% 25ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 864

庫存:
864 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.64 HK$7.64
HK$5.41 HK$54.10
HK$3.66 HK$366.00
HK$3.49 HK$872.50
HK$3.34 HK$1,670.00
完整捲(訂購多個1000)
HK$2.45 HK$2,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPW e3
626 Ohms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
260 mW
150 V
品牌: Vishay
安裝風格: PCB Mount
產品: Thin Film Chip Resistors
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TNPW e3薄膜扁平式晶片電阻器

Vishay / Dale TNPW e3薄膜扁平式晶片電阻器是需要可靠性和穩定性的電子產品的理想選擇。這些裝置符合AEC-Q200標準,並依據ASTM B 809通過耐硫測試。這些電阻器在各類環境中都具有優異的抗潮濕能力和整體穩定性。Vishay/Dale TNPW e3薄膜扁平式晶片電阻器提供1Ω至2 MΩ電阻、25V至200V額定電壓,以及-55°C至+125°C或+155°C的作業溫度範圍。裝置的典型應用包括汽車、工業設備、測試和測量設備,以及醫療設備。

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.