TNPU06031K69BZEN00

Vishay
71-TNPU06031K69BZEN0
TNPU06031K69BZEN00

製造商:

說明:
薄膜電阻器 - SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 569

庫存:
569 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.74 HK$18.74
HK$13.15 HK$131.50
HK$11.84 HK$296.00
HK$9.86 HK$986.00
HK$9.78 HK$2,445.00
HK$9.45 HK$4,725.00
HK$7.29 HK$7,290.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
TNPU e3
1.69 kOhms
0.1 %
5 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
100 mW (1/10 W)
75 V
應用: Automotive, Industrial, Medical
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: DE
安裝風格: PCB Mount
產品: Precision Resistors Thin Film SMD
產品類型: Thin Film Resistors
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Ultra Precision Thin Film Chip Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPU系列高精確度薄膜電阻

Vishay/Dale TNPU系列高精確度薄膜電阻是扁平貼片電阻,融合TNPW產品經過驗證的可靠性與最高級別的精確度和穩定性於一體。此獨特組合使產品完美適合於對尺寸、可靠的精確度和穩定性具有嚴格要求的所有應用。Vishay/Dale TNPU系列高精確度薄膜電阻提供低溫度係數和低允差(±0.05%;± 5 ppm/K),以及出色的防潮性能≤ 0.25%(85ºC;56天;85% RH)。