TCN0602N102MTB

Vishay
71-TCN0602N102MTB
TCN0602N102MTB

製造商:

說明:
電容器陣列及網路 TCN06-02N-102M TB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$92.56 HK$9,256.00
HK$87.46 HK$43,730.00
HK$83.02 HK$83,020.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電容器陣列及網路
1000 pF
50 VDC
SIP
6 Element
20 %
14.99 mm
3.3 mm
TCN
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
電介質: C0G (NP0)
高度: 8.89 mm
引線間距: 2.54 mm
最高工作溫度: + 155 C
最低工作溫度: - 55 C
封裝/外殼: SIP-6
產品: Capacitor Networks
產品類型: Capacitor Arrays & Networks
原廠包裝數量: 100
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.