SS1F4HM3\I

Vishay
78-SS1F4HM3\I
SS1F4HM3\I

製造商:

說明:
肖特基二極體及整流器 1A,40V,SMF SCHOTTKY RECT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 20000   多個: 10000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.806 HK$16,120.00
HK$0.732 HK$21,960.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 肖特基二極體及整流器
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 10000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

eSMP Surface-Mount Schottky Barrier Rectifiers

Vishay eSMP Surface-Mount Schottky Barrier Rectifiers are ideal for automated placement and have a low-profile package. These devices offer a low-forward voltage drop and low-power losses amd meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Vishay eSMP rectifiers are available in a smaller DO-219AB (SMF) package. These rectifiers are ideal for a variety of applications, including high-frequency inverters, DC/DC converters, and other automotive and commercial applications. 

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMF Schottky Rectifiers

Vishay eSMP® SMF Schottky Rectifiers feature a low-profile package for surface-mounted applications, making them ideal for automated placement. These rectifiers provide low power loss and high efficiency with an oxide planar chip junction. Vishay eSMP SMF Schottky Rectifiers meet the JESD 201 class 2 whisker test, and AEC-Q101-qualified versions are available. Typical uses include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in commercial, industrial, and automotive applications.