PHT0402E27R0BGTD

Vishay
71-PHT0402E27R0BGTD
PHT0402E27R0BGTD

製造商:

說明:
薄膜電阻器 - SMD PHT 0402 E 27R0 B G TR1000 e4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27.62 HK$27,620.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
Waffle
PHT
27 Ohms
0.1 %
30 PPM / C
0402
1006
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
18.9 mW
50 V
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Thin Film Resistors SMD
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Thin Film Wraparound Chip Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Vishay/Sfernice PHT系列厚膜環繞式晶片電阻

Vishay/Sfernice PHT系列薄膜環繞式晶片電阻器採用薄膜技術,具有- 55°C至+ 215°C的廣泛操作溫度範圍、金焊端及低至15ppm的溫度係數。Vishay提供四個PHT系列薄膜環繞式晶體電阻器的外盒尺寸:0603、 0805、1206和2010, 以及低至0.05%的允差值。Vishay PHT系列薄膜環繞式晶體電阻器的應用包括 井下應用,以及使用可以承受非常嚴峻條件的零件(啟動時溫度高達215°C或在非啟動時高達230°C)。
瞭解更多

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.