MSMP16A-M3\89A

Vishay
78-MSMP16A-M3\89A
MSMP16A-M3\89A

製造商:

說明:
ESD 保護二極體 / TVS 二極體 150W,16V UNIDIR,Micro-SMP TVS

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 22500   多個: 4500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.37 HK$8,325.00
HK$0.337 HK$9,099.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
Unidirectional
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品: TVS Diodes
原廠包裝數量: 4500
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.