MPMT50011001AT1

Vishay
71-MPMT50011001AT1
MPMT50011001AT1

製造商:

說明:
電阻器網路及陣列 5K/1K .1%ABS/.05%RATIO SOT23

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20.96 HK$20,960.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
MPMT
Networks
SMD/SMT
5 kOhms, 1 kOhms
0.1 %
Divider
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
3.05 mm
1.4 mm
1.02 mm
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
每一元件的功率: 100 mW
功率整套: 200 mW
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1000
子類別: Resistors
額定電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210070
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.