MMU01020D2003DB300

Vishay
594-MMU01020D2003DB3
MMU01020D2003DB300

製造商:

說明:
MELF電阻 MMU 0102-25 0.5% BL 200K

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.73 HK$7.73
HK$4.69 HK$46.90
HK$3.81 HK$95.25
HK$2.74 HK$274.00
HK$2.38 HK$595.00
HK$2.16 HK$1,080.00
HK$1.98 HK$1,980.00
HK$1.82 HK$5,460.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MELF電阻
MMU
200 kOhms
300 mW
0.5 %
25 PPM / C
- 55 C
+ 155 C
150 V
MELF 0102
1.1 mm
2.2 mm
應用: Automotive, Industrial, Medical, Telecommunication
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Thin Film MELF Resistors
產品類型: MELF Resistors
原廠包裝數量: 3000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.