FC0402E35R7FST1

Vishay
71-FC0402E35R7FST1
FC0402E35R7FST1

製造商:

說明:
高頻/RF電阻

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30.41 HK$30,410.00
HK$29.92 HK$89,760.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 高頻/RF電阻
FC
35.7 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
應用: High Frequency
品牌: Vishay
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
封裝/外殼: 0402 (1005 metric)
產品類型: High Frequency/RF Resistors
子類別: Resistors
終端類型: SMD/SMT
類型: High Frequency Thin Film Chip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.