CRCW08052K20FKTAHP

Vishay
71-CRCW08052K20FKTAH
CRCW08052K20FKTAHP

製造商:

說明:
厚膜電阻器 - SMD CRCW0805-HP 100 2K2 1% RT1

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,710

庫存:
3,710 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.37 HK$9.37
HK$6.00 HK$60.00
HK$4.80 HK$120.00
HK$4.46 HK$446.00
HK$4.10 HK$1,025.00
HK$3.90 HK$1,950.00
HK$3.73 HK$3,730.00
完整捲(訂購多個5000)
HK$3.53 HK$17,650.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
CRCW-HP
2.2 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 VAC/DC
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Pulse Resistors
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: IL
安裝風格: PCB Mount
產品: Thick Film Resistors
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-HP High-Power Thick Film Chip Resistors

Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards. The double-sided resistive element of these series resistors is ideally suited for applications where high power and enhanced pulse-proof features are required. These lead (Pb)-bearing pulse-proof resistors are available in size 0402 up to 2512 with TCR combinations of ±5%, ±1%, or ±0.5% along with 100ppm and 200ppm/°C. The CRCW-HP resistors feature enhanced rated power from 0.2W up to 1.5W and offer significant space savings to designers. These resistors also feature a 1Ω to 1MΩ resistance range (jumper (0Ω)) with enhanced maximum current capability up to 20A. The CRCW-HP resistors operate within the -55°C to 155°C temperature range and are AEC-Q200 qualified. Typical applications include military, industrial, and Battery Management Systems (BMS).

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.