CRCW0402464KFHEDP

Vishay
71-CRCW0402464KFHEDP
CRCW0402464KFHEDP

製造商:

說明:
厚膜電阻器 - SMD D10/CRCW0402-P 50 464K 1% ET7 E3

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$1.21 HK$12.10
HK$0.682 HK$68.20
HK$0.551 HK$137.75
HK$0.51 HK$255.00
HK$0.469 HK$469.00
HK$0.321 HK$1,605.00
HK$0.296 HK$2,960.00
HK$0.271 HK$8,130.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
DCRCW-P e3
63 mW (1/16 W)
50 V
0402
1005
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thick Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-P Thick Film Chip Resistors

Vishay CRCW-P Resistors are thick film, rectangular, semi-precision chip resistors. These resistors feature low-temperature coefficients (50 ppm/K) and tight tolerances (± 0.25 %). The CRCW-P resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and they metal glaze on high-quality ceramic.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.