CRCW04020000Z0EDC

Vishay
71-CRCW04020000Z0EDC
CRCW04020000Z0EDC

製造商:

說明:
厚膜電阻器 - SMD 1/16watt 0ohm Commercial Use

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,001,270

庫存:
3,001,270 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.115 HK$1.15
HK$0.099 HK$9.90
HK$0.074 HK$18.50
HK$0.066 HK$33.00
HK$0.049 HK$49.00
HK$0.041 HK$205.00
完整捲(訂購多個10000)
HK$0.025 HK$250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW-C e3
0 Ohms
63 mW (1/16 W)
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Commercial Grade
Zero Ohm Jumpers
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.