CDMM10M0F4000FEF

Vishay
71-CDMM10M0F4000FEF
CDMM10M0F4000FEF

製造商:

說明:
電阻器網路及陣列 10M 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1200   多個: 1200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$16,968.00
HK$13.89 HK$33,336.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
CDMM
Voltage Dividers
SMD/SMT
1 %
Divider
2 Resistor
3 Pin
10 PPM / C
- 55 C
+ 155 C
4628 (11670 metric)
11.56 mm
6.98 mm
4.24 mm
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: IL
每一元件的功率: 1.5 W
功率整套: 3 W
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1200
子類別: Resistors
類型: Molded Thick Film Divider
額定電壓: 1.5 kV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CDMM AEC-Q200 SMD Thick Film Chip Dividers

Vishay / Techno CDMM AEC-Q200 SMD Thick Film Chip Dividers are high voltage or high precision chip dividers offered in a ribbed molded package with compliant surface-mount leads. Designed to reduce component counts, improve TC tracking performance, and ratio stability in automotive and industrial equipment, the devices deliver a maximum working voltage of 1500V in a 4527 case size. The AEC-Q200 qualified components are also sulfur resistant, operate in a -55°C to +155°C temperature range, and offer a wide range of resistance values and ratios.

CDx Thick Film AEC-Q200 Voltage Dividers

Vishay / Techno CDx Thick Film AEC-Q200 Voltage Dividers are high voltage or high precision chip dividers with compliant surface-mount leads. The CDMA components feature a 1W power rating and a 1415V maximum working voltage in a 2512 case size. The CDMM voltage dividers deliver a maximum working voltage of 1500V and a 1.5w power rating in a 4527 case size. The AEC-Q200 qualified chip dividers operate in a -55°C to +155°C temperature range and offer a wide range of resistance values and ratios. These components reduce component counts and improve TC tracking performance/ratio stability in automotive and industrial equipment.