562R10TSD27

Vishay
75-562R10TSD27
562R10TSD27

製造商:

說明:
陶瓷盤式電容器 1kV 10% 2700pF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 376

庫存:
376 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.22 HK$32.22
HK$18.74 HK$187.40
HK$18.66 HK$933.00
HK$18.33 HK$9,165.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 陶瓷盤式電容器
RoHS:  
2700 pF
1 kVDC
Radial
Z5F
6.35 mm (0.25 in)
Ceramic Disc Capacitors
10 %
- 55 C
+ 105 C
562R
Bulk
應用: General Purpose
品牌: Vishay
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
損耗因數DF: 2
產品類型: Ceramic Capacitors
原廠包裝數量: 250
子類別: Capacitors
溫度系數/代碼: +/- 7.5 %
類型: Lower Voltage Ceramic Disc Capacitors 1 kVDC Temperature & Voltage Stabilized
每件重量: 1.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.