534B1300JC

Vishay
594-534B1300JC
534B1300JC

製造商:

說明:
精度電位計 7/8" 30ohms 5%

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$842.80 HK$842.80
10 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 精度電位計
RoHS:  
534
Solder Lug
Potentiometers
Rotary Metal
Panel Mount
0.25 %
10 Turn
1 Gang
30 Ohms
6.35 mm
0.5 in
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: MX
額定功率: 2 W
產品類型: Precision Potentiometers
原廠包裝數量: 10
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
溫度系數: 20 PPM / C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

534 Series 7/8" Multi-Turn Potentiometers

Vishay / Spectrol 534 Series 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are available in bushing and servo-mount designs with ±0.25% standard linearity and special resistance tolerances to 1%. These devices offer a 2W power rating at +70°C, 10 turns wirewound, 100Ω to 100kΩ resistance range, and 10Ω to 200kΩ capability range. Other features include dual gang configuration and concentric shafts, rear-shaft extensions and support bearing, as well as special markings and front-shaft extensions. Vishay / Spectrol 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are ideal for industrial applications.