109D156X9030C2

Vishay
74-109D156X9030C2
109D156X9030C2

製造商:

說明:
鉭電容 - 液態 30volt 15uF 10% Standard Rating

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.27 HK$331.27

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 液態
RoHS: N
15 uF
30 VDC
Axial
15.45 mm (0.608 in)
5.56 mm (0.219 in)
C Case
10 %
8 Ohms
- 55 C
+ 125 C
109D
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: IL
泄漏電流: 2 uA
產品: Tantalum Wet Sintered Anode
產品類型: Tantalum Capacitors
紋波電流: 160 mA
原廠包裝數量: 1
子類別: Capacitors
公司名稱: Tantalex
類型: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
每件重量: 4.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

109D Wet Tantalum Capacitors

Vishay 109D Wet Tantalum Capacitors feature axial through-hole terminations with two options: tin-lead (SnPb) and 100% tin for RoHS compliance. These sintered anode TANTALEX™ capacitors are constructed with a silver case and elastomer seal for reliability and quality. The series offers a 1.7µF to 2200µF capacitance range with ±10% or ±20% tolerance and a 6V to 150V voltage range. Vishay 109D Wet Tantalum Capacitors operate in a -55°C to +85°C temperature range and up to +125°C with voltage derating. These 109D capacitors are ideal for industrial, automotive, and telecommunications applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.