VJ0603D0R3VXCQJHT

Vishay / Vitramon
77-VJ0603D0R3VXCQJHT
VJ0603D0R3VXCQJHT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 0.3pF 200V 0.05% C0G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,162

庫存:
28,162 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.52 HK$4.52
HK$2.10 HK$21.00
HK$1.89 HK$189.00
HK$1.53 HK$765.00
完整捲(訂購多個1000)
HK$1.41 HK$1,410.00
HK$1.28 HK$2,560.00
HK$1.20 HK$6,000.00
HK$1.16 HK$11,600.00
HK$1.15 HK$28,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.3 pF
200 VDC
C0G (NP0)
0603
1608
SMD/SMT
General Type MLCCs
VJ HIFREQ HT
Reel
Cut Tape
MouseReel
品牌: Vishay / Vitramon
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: IL
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Surface Mount Multilayer Ceramic Chip Capacitor
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ HIFREQ HT Multilayer Ceramic Chip Capacitors

Vishay / Vitramon VJ HIFREQ HT Surface-Mount Multilayer Ceramic Chip Capacitors are available in five case sizes, ranging from 0402 to 1111. The surface-mount MLCCs operate over a temperature range of -55°C to +200°C. These wet-build process devices are constructed with ultra-stable dielectric material. Vishay / Vitramon VJ HIFREQ HT MLCCs are ideal for use in various applications, including RF and microwave, broadband communication, and satellite communication.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.