TR10F2M00FKES

Vishay / Techno
71-TR10F2M00FKES
TR10F2M00FKES

製造商:

說明:
厚膜電阻器 - 透孔 1W 2Mohms 1% 100ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.60 HK$77.60
HK$56.14 HK$561.40
HK$51.13 HK$1,278.25
HK$45.79 HK$2,289.50
HK$42.09 HK$4,209.00
HK$41.68 HK$20,840.00
HK$40.77 HK$40,770.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - 透孔
RoHS:  
TR
2 MOhms
1 W
1 %
100 PPM / C
- 55 C
+ 125 C
6.5 kV
25.4 mm
Radial
Bulk
8.89 mm
0.8 mm
22.86 mm
Thick Film Resistors Leaded
Thick Film Planar Resistors and Dividers, Through Hole, High Voltage
3.18 mm
品牌: Vishay / Techno
組裝國家: Not Available
擴散國: Not Available
原產國: MX
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 1
子類別: Resistors
技術: Thick Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.