RCHR1005AF1G50KPEF

Vishay / Techno
71-CHR1005AF1G50KPEF
RCHR1005AF1G50KPEF

製造商:

說明:
厚膜電阻器 - SMD RCHR 1005 3-sided, Nickel barrier 1gOhm 0.1 500ppm Sn100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,673

庫存:
3,673 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.60 HK$16.60
HK$10.03 HK$100.30
HK$8.15 HK$203.75
HK$6.85 HK$685.00
HK$6.05 HK$1,512.50
HK$5.86 HK$2,930.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
RCHR
1.5 GOhms
10 %
500 PPM / C
- 55 C
+ 155 C
200 V
1005
2512
2.54 mm (0.1 in)
1.27 mm (0.05 in)
0.64 mm (0.025 in)
General Purpose
品牌: Vishay / Techno
組裝國家: Not Available
擴散國: Not Available
原產國: IL
安裝風格: PCB Mount
產品: Thick Film Chip Resistors
產品類型: Thick Film Resistors
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCHR High Resistance Thick Film Chip Resistors

Vishay / Techno RCHR High Resistance Thick Film Chip Resistors feature a three-sided wraparound termination style and high resistance values of up to 2GΩ. These resistors come in internationally standardized sizes with solder-coated nickel barrier terminations for design flexibility. The RCHR modules provide a maximum working voltage of 175V or 200V, a temperature coefficient of ±500ppm/°C, and a category temperature range of -55°C to +155°C. Vishay / Techno RCHR High Resistance Thick Film Chip Resistors offer automatic placement capability, and tape-and-reel packaging is also available. These modules are suitable for solderable, epoxy-bondable, and wire-bondable applications.