CRHA1206AF100MFKEF

Vishay / Techno
71-CRHA1206A100MFKEF
CRHA1206AF100MFKEF

製造商:

說明:
厚膜電阻器 - SMD 100Mohms 1% AEC-Q200 High Volt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,375

庫存:
3,375 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.23 HK$13.23
HK$8.88 HK$88.80
HK$7.30 HK$182.50
HK$6.85 HK$685.00
HK$6.38 HK$1,595.00
HK$6.12 HK$3,060.00
HK$6.05 HK$6,050.00
完整捲(訂購多個4000)
HK$5.59 HK$22,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRHA
100 MOhms
300 mW
1 %
100 PPM / C
- 55 C
+ 155 C
1.5 kV
1206
3216
High Voltage
Wrap-Around Termination
AEC-Q200
品牌: Vishay / Techno
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 4000
子類別: Resistors
技術: Thick Film
每件重量: 16.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRHA High Voltage Thick Film Chip Resistors

Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are AEC-Q200 qualified and offer a high voltage rating up to 3000V and <0.5% outstanding stability. CRHA resistors feature a three-sided wraparound termination or single termination flip chip standard. These resistors have automotive placement capability, internationally standardized sizes, and solder-coated nickel barrier termination material. Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are ideal for automotive applications and can operate in the -55°C to +155°C temperature range.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.