TX3B226M016C1900

Vishay / Sprague
74-TX3B226M016C1900
TX3B226M016C1900

製造商:

說明:
鉭電容 - 固態 SMD 22ohms 16volts 20% B Case 1.9 Max. ESR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.29 HK$9.29
HK$4.70 HK$47.00
HK$4.30 HK$430.00
HK$3.63 HK$1,815.00
HK$3.42 HK$3,420.00
完整捲(訂購多個2000)
HK$3.26 HK$6,520.00
HK$3.07 HK$12,280.00
HK$2.89 HK$28,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 固態 SMD
RoHS:  
Reel
Cut Tape
MouseReel
TX3
22 uF
16 VDC
20 %
1.9 Ohms
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
SMD/SMT
品牌: Vishay / Sprague
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 6 %
泄漏電流: 1.76 uA
封裝/外殼: 1411 (3528 metric)
產品: Molded Solid Tantalum Chip Capacitors
產品類型: Tantalum Capacitors
紋波電流: 225 mA
原廠包裝數量: 2000
子類別: Capacitors
公司名稱: TANTAMOUNT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TX3 固態鉭表面貼裝片式電容器

Vishay / Sprague TX3固態鉭表面貼裝片式電容器專為電子引爆系統而設計,採用EIA尺寸3528-21和6032-28的模製外殼。這些TANTAMOUNT™電容器為電子雷管提供增強的性能,並為電池(遠程/無線)應用提供低DC洩漏(DCL)。TX3 系列在關鍵電氣特性上有更嚴格的測試規範,電容範圍為 10μF 至 100μF,額定電壓為 16VDC 至 25VDC 。Vishay / Sprague TX3固態鉭表面貼裝片式電容器提供100%啞錫端子,不含鹵和鉛,是綠色環保產品,並且符合RoHS標準。TX3系列的工作溫度範圍為-55°C至+125°C。

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.