595D106X0025C2T
請參閱產品規格
製造商:
說明:
鉭電容 - 固態 SMD 10uF 25volts 20% C case Conformal
庫存量: 341
-
庫存:
-
341 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
20 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
規格書
Application Notes
Models
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
香港
