594D107X0010C2T
影像僅供參考
請參閱產品規格
請參閱產品規格
74-594D107X0010C2T
594D107X0010C2T
製造商:
說明:
鉭電容 - 固態 SMD 100uF 10volts 20% C case Conformal
鉭電容 - 固態 SMD 100uF 10volts 20% C case Conformal
規格書:
庫存量: 1,011
-
庫存:
-
1,011 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
20 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
規格書
Application Notes
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
香港
