134D337X9075T6

Vishay / Sprague
74-134D337X9075T6
134D337X9075T6

製造商:

說明:
鉭電容 - 液態 330uF 75volts 10% T Case Orange Sleeve

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,182.86 HK$1,182.86
HK$1,070.16 HK$10,701.60
HK$1,045.75 HK$52,287.50
100 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 液態
RoHS: N
330 uF
75 VDC
Axial
19.46 mm (0.766 in)
9.53 mm (0.375 in)
T Case
10 %
1 Ohms
- 55 C
+ 85 C
134D
Tray
品牌: Vishay / Sprague
組裝國家: Not Available
擴散國: Not Available
原產國: IL
產品: Tantalum Wet Hermetically Sealed
產品類型: Tantalum Capacitors
原廠包裝數量: 1
子類別: Capacitors
公司名稱: HI-TMP
每件重量: 11.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

134D Wet Tantalum HI-TMP® Capacitors

Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors are high-temperature, high-capacitance capacitors that come with a glass-to-tantalum hermetically sealed for -55°C to 200°C operation range. These capacitors feature high capacitance tolerance at 120Hz, +25°C; ±20% standard; ±10%. The 134D wet tantalum capacitors are capable of withstanding a minimum 500h life test at +200°C temperature under the applicable derated DC working voltage. These capacitors are RoHS compliant and available in axial through-hole terminations. Typical applications include industrial, petroleum exploration, and high-temperature/high-stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.