T93XA224KT20

Vishay / Sfernice
72-T93XA224KT20
T93XA224KT20

製造商:

說明:
微調電阻器 - 透孔 220Kohms 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 244

庫存:
244 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.54 HK$15.54
HK$11.59 HK$115.90
HK$11.01 HK$1,101.00
HK$10.28 HK$2,570.00
HK$9.70 HK$4,850.00
HK$9.21 HK$9,210.00
HK$9.04 HK$22,600.00
HK$8.13 HK$40,650.00
HK$7.98 HK$79,800.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 微調電阻器 - 透孔
RoHS:  
REACH - SVHC:
T93
PC Pin
Multiturn
21 Turn
220 kOhms
Side Crossed Slot
280 mW
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 155 C
Tube
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
元件類型: Cermet
高度: 9.8 mm
長度: 9.7 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 500
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: Industrial Grade
寬度: 5 mm
每件重量: 820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99

T93 3/8" Square Multi-Turn Cermet Trimmers

Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers feature a small size of 3/8" x 3/8" x 3/16" to meet the compact needs of PC board mounting. The series is available in five versions, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. These industrial-grade trimmers meet tests according to CECC 41000 or IEC 60393-1, and the cermet resistive element delivers excellent operational stability. Other features include a 0.5W power rating at +70°C, <2% contact resistance variation, and IP67 protection. Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers operate in a temperature range from -55°C to +125°C.