RCH25S27R00JS06

Vishay / Sfernice
71-RCH25S27R00JS06
RCH25S27R00JS06

製造商:

說明:
平面電阻器 - 底架安裝 RCH 25 27U 5% S BA25 e3

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$207.88 HK$207.88
HK$149.44 HK$1,494.40
HK$127.00 HK$3,175.00
HK$91.65 HK$4,582.50

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 平面電阻器 - 底架安裝
RCH
Bag
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: Chassis Mount
產品類型: Planar Resistors
原廠包裝數量: 25
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.