P16NM104MFB15

Vishay / Sfernice
71-P16NM104MFB15
P16NM104MFB15

製造商:

說明:
電位器 P16 N 100K 20% F BO e3

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$296.00 HK$296.00
HK$236.98 HK$2,369.80
HK$228.52 HK$4,570.40
HK$221.20 HK$13,272.00
HK$212.40 HK$21,240.00
HK$209.69 HK$54,519.40
500 報價

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電位器
RoHS:  
Panel Mount
Solder Lug
Knob Operating Potentiometers
1 Gang
100 kOhms
Audio
500 mW (1/2 W)
224 V
20 %
Cermet
1 Turn
Knurled / Serrated
10 mm
7 mm
Rotary Metal
- 40 C
+ 125 C
P16
Box
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Potentiometers
原廠包裝數量: 20
子類別: Potentiometers, Trimmers & Rheostats
溫度系數: 150 PPM / C
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16 Series Knob Potentiometers

The Vishay / Sfernice P16 Series Knob Potentiometers are a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. The Vishay / Sfernice P16 Knob Potentiometers feature 1W at 40ºC and test according to CECC 41300. Fully sealed and panel sealed, the P16 and PA16 are safe to use due to good insulation: >104MΩ VDC.