CHPHT0603L51R0GGT

Vishay / Sfernice
71-CHPHT0603L51R0GGT
CHPHT0603L51R0GGT

製造商:

說明:
厚膜電阻器 - SMD CHPHT 0603 200PPM 51U 2% G TR e4

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$113.93 HK$113.93
HK$78.42 HK$784.20
HK$68.39 HK$3,419.50
HK$61.73 HK$6,173.00
2,500 報價

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
Waffle
CHPHT
51 Ohms
12.5 mW
2 %
200 PPM / C
- 55 C
+ 230 C
50 V
0603
1609
1.6 mm (0.063 in)
0.9 mm (0.035 in)
0.38 mm (0.015 in)
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 1
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHPHT High-Temperature Thick Film Resistors

Vishay CHPHT High-Temperature Thick Film Resistors are designed for aircraft braking systems, down-hole drilling, and anywhere parts need to withstand severe conditions. These resistors feature a wraparound design and high-temperature (245°C) durability. The series offers a large ohmic value range of 0.1Ω to 100MΩ, an operating temperature range of -55°C to +230°C, and a storage temperature range of -55°C to +245°C. Vishay CHPHT High-Temperature Thick Film Resistors are halogen free and RoHS compliant.