CHP0603L1R78GBT

Vishay / Sfernice
71-CHP0603L1R78GBT
CHP0603L1R78GBT

製造商:

說明:
厚膜電阻器 - SMD CHP 0603 200PPM 1U78 2% B TR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.65 HK$91.65
HK$60.91 HK$609.10
HK$49.24 HK$2,462.00
HK$43.16 HK$4,316.00
2,500 報價

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
Waffle
CHP
1.78 Ohms
125 mW (1/8 W)
2 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1508
1.52 mm (0.06 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
品牌: Vishay / Sfernice
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 1
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHP High Stability Resistor Chips

Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.