VO1263AAC

Vishay Semiconductors
782-VO1263AAC
VO1263AAC

製造商:

說明:
光學隔離式閘極驅動器 Dual Photovoltaic MOSFET Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,394

庫存:
3,394 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.02 HK$35.02
HK$28.77 HK$287.70
HK$21.78 HK$544.50
HK$20.47 HK$2,047.00
HK$18.08 HK$9,040.00
HK$17.02 HK$17,020.00
HK$15.95 HK$31,900.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$35.02
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學隔離式閘極驅動器
RoHS:  
VO1263
SMD/SMT
SMD-8
2 Channel
1.6 V
5 V
50 mA
5300 Vrms
- 40 C
+ 100 C
Tube
品牌: Vishay Semiconductors
配置: Non-Inverting
最長斷開延遲時間: 150 us
最長接通延遲時間: 35 us
驅動器數: 2 Driver
輸出數: 2 Output
輸出電流: 3 uA
輸出電壓: 16.5 V
產品: MOSFET Gate Drivers
產品類型: Gate Drivers
關機: No Shutdown
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
技術: Si
類型: High-Side
每件重量: 5.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541409090
BRHTS:
85414011
ECCN:
EAR99

VO1263AB/VO1263AAC Photovoltaic MOSFET Driver SSRs

Vishay Semiconductors VO1263AB/VO1263AAC Photovoltaic MOSFET Driver Solid-State Relays (SSRs) consist of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors. The Vishay Semiconductors VO1263AB/VO1263AAC optical coupling provides a high I/O isolation voltage. In order to turn the MOSFET off, an external resistance (gate-to-source) is required for gate discharge.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.