F17734272900

Vishay / Roederstein
75-F17734272900
F17734272900

製造商:

說明:
安全電容器 X2 MKT 270nF 10% 253Vac AXIAL ENCASED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$13.48 HK$6,740.00
HK$11.84 HK$59,200.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 安全電容器
RoHS:  
0.27 uF
253 VAC
Axial
630 VDC
26.5 mm
Safety Film Capacitors
Polyester
2 Pin
Straight
- 55 C
+ 100 C
F1773
Reel
品牌: Vishay / Roederstein
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 11 mm
產品類型: Safety Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: Axial Leaded Metallized Polyester
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

F1773 X2 Interference Suppression Film Capacitors

Vishay F1773 X2 Interference Suppression Film Capacitors are high-stability-grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01μF to 2.2μF, a rated AC voltage of 253VAC (50Hz to 60Hz), and a permissible DC voltage of 630VDC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase immunity to RF and electromagnetic interference.

安全額定RFI電容器

Vishay安全額定RFI電容器包含薄膜、陶瓷盤形和MLCC等裝置。EMI抑制薄膜電容器提供480 VAC高電壓額定值,適合跨線應用。高可靠度的AC線額定陶瓷盤形電容器提供縮小尺寸的汽車級版本,通過「偏壓85/85」加速壽命測試認證。適合安全認證應用的表面黏著MLCC提供C0G (NP0) 與X7R電介質,符合IEC 60384-14最小4 mm的漏電距離標準。  

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.