VTVS19ASMF-M3-08

Vishay General Semiconductor
78-VTVS19ASMF-M3-08
VTVS19ASMF-M3-08

製造商:

說明:
ESD 保護二極體 / TVS 二極體 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29,880

庫存:
29,880 可立即送貨
數量超過29880會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個30000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.21 HK$3.21
HK$2.15 HK$21.50
HK$1.45 HK$145.00
HK$1.13 HK$565.00
HK$0.978 HK$978.00
HK$0.929 HK$2,322.50
HK$0.847 HK$4,235.00
HK$0.764 HK$7,640.00
完整捲(訂購多個30000)
HK$0.732 HK$21,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
18.7 V
SMD/SMT
31 V
20.9 V
DO-219AB-2
12.44 A
400 W
558 pF
30 kV
30 kV
- 55 C
+ 175 C
VTVS SMF
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: ESD Suppressors
原廠包裝數量: 30000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: TransZorb
Vf - 順向電壓: 1.8 V
每件重量: 15 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

VTVSxASMF 400W TransZorb® TVS Diodes

Vishay Semiconductor VTVSxASMF 400W TransZorb® Transient Voltage Suppressor (TVS) Diodes are available in an SMF package and protect portable electronics with 400W surge capability at 10/1000μs. The series offers a 2% breakdown voltage tolerance and a low 1mm profile. The devices have low-noise technology and fast response times, with precise protection for key components. Vishay Semiconductor VTVSxASMF 400W TransZorb TVS Diodes are ideal for transient voltage protection in limited space electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

VTVS SMF Diodes

Vishay Semiconductors VTVS SMF Diodes are TransZorb® Transient Voltage Suppressor (TVS) diodes with 400W peak pulse power capability. These diodes offer a low-profile package, low-noise technology, and very fast response time. The VTVS SMF diodes offer 16.3V of clamping voltage with excellent clamping capability. These diodes offer 10.3V of working voltage and 16.3V of breakdown voltage. The VTVS SMF diodes operating temperature ranges between -55º C to 175ºC. Typical applications include wireless communication systems, security systems, ATM machines, Printers, and Computers.