TPC11A-E3/86A

Vishay General Semiconductor
625-TPC11A-E3
TPC11A-E3/86A

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1.5KW 11V 5% Unidir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.67 HK$11.67
HK$7.38 HK$73.80
HK$4.89 HK$489.00
HK$3.83 HK$1,915.00
HK$3.48 HK$3,480.00
完整捲(訂購多個1500)
HK$2.93 HK$4,395.00
HK$2.81 HK$8,430.00
HK$2.76 HK$66,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
9.4 V
SMD/SMT
15.6 V
10.5 V
TO-277A-3
1.5 kW
- 65 C
+ 185 C
TPC_A
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品: TVS Diodes
原廠包裝數量: 1500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: eSMP
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® PAR® TVS Diodes

Vishay eSMP® PAR® Transient Voltage Suppressors (TVS) Diodes feature a low profile with a typical height of 1.1mm. These devices are AEC-Q101 qualified and ideal for automated placement. Vishay eSMP suppressors offer a fast response time and excellent clamping capability. The TPC6.8A through TPC51A diodes offer unidirectional 1500W TVS in an SMPC (TO-277) package, while the TPC11CA through TPC36CA diodes are bidirectional 1500W TVS in a TO-277 (SMPC) package. Common applications include inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for automotive, consumer, computer, industrial, and telecom applications.