SS1FL3HM3/H

Vishay General Semiconductor
78-SS1FL3HM3/H
SS1FL3HM3/H

製造商:

說明:
肖特基二極體及整流器 If 1A Vrrm 30V AEC-Q101 Qualified

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21,500

庫存:
21,500 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.04 HK$3.04
HK$2.03 HK$20.30
HK$1.69 HK$169.00
HK$1.27 HK$635.00
HK$1.13 HK$1,130.00
完整捲(訂購多個3000)
HK$0.764 HK$2,292.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1 A
30 V
420 mV
40 A
200 uA
- 55 C
+ 150 C
V40PM45C
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
公司名稱: eSMP
Vr - 反向電壓: 30 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMF Schottky Rectifiers

Vishay eSMP® SMF Schottky Rectifiers feature a low-profile package for surface-mounted applications, making them ideal for automated placement. These rectifiers provide low power loss and high efficiency with an oxide planar chip junction. Vishay eSMP SMF Schottky Rectifiers meet the JESD 201 class 2 whisker test, and AEC-Q101-qualified versions are available. Typical uses include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in commercial, industrial, and automotive applications.

eSMP Surface-Mount Schottky Barrier Rectifiers

Vishay eSMP Surface-Mount Schottky Barrier Rectifiers are ideal for automated placement and have a low-profile package. These devices offer a low-forward voltage drop and low-power losses amd meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Vishay eSMP rectifiers are available in a smaller DO-219AB (SMF) package. These rectifiers are ideal for a variety of applications, including high-frequency inverters, DC/DC converters, and other automotive and commercial applications. 

High-Current Density TMBS eSMP Rectifiers

Vishay High-Current Density TMBS eSMP® Rectifiers are ideal for automated placement and feature Trench MOS Schottky technology (TMBS). These rectifiers are housed in a low-profile package with a typical height of 1.3mm. The rectifiers have a low forward voltage drop, low power losses, and high-efficiency operation. Vishay High-Current Density TMBS eSMP® Rectifiers are well-suited for use in low-voltage high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.