SMPC28A-M3/87A

Vishay General Semiconductor
625-SMPC28A-M3/87A
SMPC28A-M3/87A

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1500W 27V 5% Unidir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 6500   多個: 6500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個6500)
HK$2.77 HK$18,005.00
HK$2.66 HK$34,580.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$11.59
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
34.4 V
TO-277A-3
33 A
1.5 kW
- 55 C
+ 150 C
SMPC_A
Reel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Pd - 功率消耗 : 1.25 W
產品: TVS Diodes
原廠包裝數量: 6500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: TransZorb
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® SMPC TVS Diodes

Vishay General Semiconductors eSMP® SMPC TVS Diodes are 1500W, surface-mount, transient voltage suppressors (TVS) with a 27% smaller footprint than the traditional SMC package. The SMPC devices are developed to protect sensitive equipment from voltage transients, induced by inductive load switching and electrostatic discharge (ESD). The diodes provide a peak forward surge current of 200A with efficient clamping capability. Vishay General Semiconductors eSMP SMPC TVS Diodes feature low incremental surge resistance and fast response time. The series is ideal for automated placement.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.