S8MS-E3/I

Vishay General Semiconductor
78-S8MS-E3/I
S8MS-E3/I

製造商:

說明:
整流器 8A, 1000V, STD RECT , SMC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,485

庫存:
12,485 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$3.53 HK$35.30
HK$2.79 HK$279.00
HK$2.13 HK$1,065.00
HK$1.92 HK$1,920.00
完整捲(訂購多個3500)
HK$1.62 HK$5,670.00
HK$1.49 HK$10,430.00
HK$1.48 HK$36,260.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SMC-4
1 kV
8 A
Standard Recovery Rectifier
Single
950 mV
220 A
10 uA
3.6 us
- 55 C
+ 150 C
Reel
Cut Tape
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3500
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

S8x Surface Mount Glass Passivated Rectifiers

Vishay S8x Surface Mount Glass Passivated Rectifiers feature low forward voltage drops, low leakage currents, and high forward surge capability. The low-profile SMC (DO-214AB) packaged rectifiers are available with 400V, 600V, 800V, or 1000V maximum repetitive peak reverse/DC blocking voltages. Operating within a -55°C to +150°C junction temperature range, the Vishay S8x Surface Mount Glass Passivated Rectifiers are for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer/telecommunication applications.