MBRB30H100CT-E3/81

Vishay General Semiconductor
625-MBRB30H100CTE381
MBRB30H100CT-E3/81

製造商:

說明:
肖特基二極體及整流器 100 Volt 30A Dual Common-Cathode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
數量超過80會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.50 HK$24.50
HK$22.11 HK$221.10
HK$11.51 HK$1,151.00
HK$9.62 HK$4,810.00
完整捲(訂購多個800)
HK$8.22 HK$6,576.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
30 A
100 V
930 mV
275 A
5 uA
- 65 C
+ 175 C
MBRx30H100CT
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 800
子類別: Diodes & Rectifiers
每件重量: 1.380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
9504409099
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MBRx Common Cathode HV Schottky Rectifiers

Vishay General Semiconductor MBRx Dual Common Cathode High-Voltage (HV) Schottky Rectifiers are designed for high-efficiency and high-frequency applications, such as switching mode power supplies, DC/DC converters, and polarity protection. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, ensuring minimal power loss and high efficiency. The devices are available in various packages, including TO-220AB, ITO-220AB, and D2PAK (TO-263AB), and support a wide range of current ratings from 5A to 30A and voltage ratings up to 100V. The devices also meet stringent industry standards for thermal and electrical performance, ensuring reliable operation even at elevated temperatures.