GBPC1204W-E4/51

Vishay General Semiconductor
625-GBPC1204W-E4/51
GBPC1204W-E4/51

製造商:

說明:
橋式整流器 400 Volt 12 Amp Glass Passivated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 158

庫存:
158 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.98 HK$49.98
HK$34.94 HK$349.40
HK$26.47 HK$2,647.00
HK$21.95 HK$10,975.00
HK$21.21 HK$21,210.00
HK$20.71 HK$51,775.00
5,000 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 橋式整流器
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBPC-W
400 V
1.1 V
200 A
- 55 C
+ 150 C
28.8 mm
28.8 mm
7.62 mm
GBPC6
Bulk
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Ir - 反向電流: 5 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 100
子類別: Diodes & Rectifiers
Vr - 反向電壓: 280 V
每件重量: 17.210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
TARIC:
8504408390
ECCN:
EAR99

GBPCx Single-Phase Bridge Rectifiers

Vishay Semiconductors GBPCx Single-Phase Bridge Rectifiers are glass passivated devices with high surge current capability. These rectifiers feature less than 0.5μA typical IR and quad circuit configuration. The GBPCx rectifiers operate within -55°C to 150°C and are RoHS compliant. These rectifiers are used in AC/DC bridge full wave rectification, home appliances, office equipment, and industrial automation applications.