AS3PDHM3_A/H

Vishay General Semiconductor
78-AS3PDHM3_A/H
AS3PDHM3_A/H

製造商:

說明:
整流器 3A,200V, SMPC STD, Avalanche SM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$3.08 HK$13,860.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
RoHS:  
SMD/SMT
SMPC (TO-277A-3)
200 V
3 A
Fast Recovery Rectifiers
Single
900 mV
70 A
280 nA
1.2 us
- 55 C
+ 175 C
AS3P
AEC-Q101
Reel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 1500
子類別: Diodes & Rectifiers
公司名稱: eSMP
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

eSMP SMPC Fast Recovery Rectifiers

Vishay eSMP® SMPC Fast Recovery Rectifiers are designed for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication applications. These rectifiers feature low forward voltage drops, low current leakage, and high forward surge capability. The devices are offered in a single- or dual-chip, surface-mount, TO-277A package. The compact 4.8mm x 6.7mm footprint and low 1.1mm profile (typical) of the TO-277A package enable high current density power supply designs. Vishay eSMP SMPC Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

Fast Recovery Avalanche Rectifiers

Vishay Fast Recovery Avalanche Rectifiers offer a low profile, low leakage current, and high forward surge capability. These avalanche sinter glass diodes are primarily used for conducting in one direction and blocking in the other. The fast recovery avalanche rectifiers are glass passivated pellet chip junction constructed. These rectifiers feature controlled avalanche characteristics and fast reverse recovery time. The RoHS compliant rectifiers are AEC-Q101 qualified and meet UL 94 V-0 flammability rating. Vishay Fast Recovery Avalanche Rectifiers are applicable for use in high-frequency rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.

Vishay Semiconductors Vishay Low-Profile SMT Avalanche Rectifiers

Vishay Semiconductors Low-Profile, Surface-Mount Avalanche Rectifiers feature 20 mJ EAS avalanche capability. These new surface-mount avalanche rectifiers include the AS1Px standard, AR1Px fast, and AU1Px ultrafast devices in SMP packages with a low profile of 1.0 mm. The AS3Px and AS4Px standard, AR3Px and AR4Px fast, and AU2Px and AU3Px ultrafast rectifiers have a profile of 1.1 mm in SMPC a package. The miniature packages save space in consumer, lighting, and automotive applications. Providing high current density, the rectifiers combine their compact packages with high average forward currents.
Learn More