AR1PM-M3/84A

Vishay General Semiconductor
625-AR1PM-M3/84A
AR1PM-M3/84A

製造商:

說明:
整流器 1A 1000V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,608

庫存:
9,608 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.62 HK$3.62
HK$2.42 HK$24.20
HK$1.92 HK$192.00
HK$1.45 HK$725.00
HK$1.30 HK$1,300.00
完整捲(訂購多個3000)
HK$0.912 HK$2,736.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SMP (DO-220AA)
1 kV
1 A
Fast Recovery Rectifiers
Single
1.6 V
25 A
1 uA
120 ns
- 55 C
+ 175 C
AR1P
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
公司名稱: eSMP
每件重量: 24 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® SMP Fast Recovery Rectifiers

Vishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

Vishay Semiconductors Vishay Low-Profile SMT Avalanche Rectifiers

Vishay Semiconductors Low-Profile, Surface-Mount Avalanche Rectifiers feature 20 mJ EAS avalanche capability. These new surface-mount avalanche rectifiers include the AS1Px standard, AR1Px fast, and AU1Px ultrafast devices in SMP packages with a low profile of 1.0 mm. The AS3Px and AS4Px standard, AR3Px and AR4Px fast, and AU2Px and AU3Px ultrafast rectifiers have a profile of 1.1 mm in SMPC a package. The miniature packages save space in consumer, lighting, and automotive applications. Providing high current density, the rectifiers combine their compact packages with high average forward currents.
Learn More

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.