5KP36AHE3/73
請參閱產品規格
製造商:
說明:
ESD 保護二極體 / TVS 二極體 5KW 36V 5% Unidir AEC-Q101 Qualified
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| 完整彈藥背包(訂購多個300) | ||
| HK$14.06 | HK$8,436.00 | |
| HK$12.00 | HK$10,800.00 | |
| HK$11.51 | HK$27,624.00 | |
| HK$11.34 | HK$54,432.00 | |
規格書
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- Rectifiers Pre-Mounting Process
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
Technical Resources
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
香港
