1.5SMC18CAHM3_A/I

Vishay General Semiconductor
78-1.5SMC18CAHM3_A/I
1.5SMC18CAHM3_A/I

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1.5KW,18V 5%,BIDIR,SMC TVS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,434

庫存:
3,434 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.17 HK$12.17
HK$7.68 HK$76.80
HK$5.09 HK$509.00
HK$3.99 HK$1,995.00
HK$3.67 HK$3,670.00
完整捲(訂購多個3500)
HK$3.67 HK$12,845.00
HK$2.76 HK$19,320.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
SMD/SMT
25.2 V
18.9 V
SMC (DO-214AB)
59.5 A
1.5 kW
- 65 C
+ 150 C
1.5SMC
Reel
Cut Tape
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 3500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: TransZorb
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

1.5SMC TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor 1.5SMC TRANSZORB® SMD Transient Voltage Suppressors are designed to protect sensitive electronics from voltage transients induced by inductive load switching and lightning. These Vishay suppressors feature a low-profile SMC (DO-214AB) package, making the diodes ideal for automated placement. The 1.5SMC family offers excellent clamping capability and very fast response times, ensuring reliable protection for ICs, MOSFETs, and signal lines in consumer, computer, industrial, automotive, and telecommunication applications. The devices are available in both unidirectional and bidirectional configurations, with a peak pulse power capability of 1500W and a maximum junction temperature of +150°C. Additionally, the glass passivated chip junction enhances durability and performance. The 1.5SMC series meets industry standards for quality and reliability, making the devices a robust solution for transient voltage suppression.