1.5SMC170A-E3/57T

Vishay General Semiconductor
625-1.5SMC170A-E3
1.5SMC170A-E3/57T

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1500W 170V Unidirect

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個850)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.92 HK$5.92
HK$4.04 HK$40.40
HK$2.69 HK$269.00
HK$2.55 HK$1,275.00
完整捲(訂購多個850)
HK$1.76 HK$1,496.00
HK$1.52 HK$6,460.00
HK$1.38 HK$12,903.00
HK$1.36 HK$33,524.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMC (DO-214AB)
6.4 A
1.5 kW
- 65 C
+ 150 C
1.5SMC
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Pd - 功率消耗 : 6.5 W
產品: TVS Diodes
原廠包裝數量: 850
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: TransZorb
Vf - 順向電壓: 3.5 V
零件號別名: 1.5SMC170A-E3/9AT
每件重量: 211 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

1.5SMC TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor 1.5SMC TRANSZORB® SMD Transient Voltage Suppressors are designed to protect sensitive electronics from voltage transients induced by inductive load switching and lightning. These Vishay suppressors feature a low-profile SMC (DO-214AB) package, making the diodes ideal for automated placement. The 1.5SMC family offers excellent clamping capability and very fast response times, ensuring reliable protection for ICs, MOSFETs, and signal lines in consumer, computer, industrial, automotive, and telecommunication applications. The devices are available in both unidirectional and bidirectional configurations, with a peak pulse power capability of 1500W and a maximum junction temperature of +150°C. Additionally, the glass passivated chip junction enhances durability and performance. The 1.5SMC series meets industry standards for quality and reliability, making the devices a robust solution for transient voltage suppression.