PWA10000FKANHT5

Vishay / Electro-Films
75-PWA10000FKANHT5
PWA10000FKANHT5

製造商:

說明:
薄膜電阻器 - SMD 1/2W 1Kohms 1% 100ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$44.06 HK$44,060.00
5,000 報價

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
PWA
1 kOhms
1 %
100 PPM / C
0503
1107
1.143 mm (0.045 in)
0.762 mm (0.03 in)
0.254 mm (0.01 in)
- 55 C
+ 125 C
500 mW (1/2 W)
100 V
品牌: Vishay / Electro-Films
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
產品: Thin Film Resistors SMD
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PWA 500mW Thin Film Power Resistors

Vishay PWA 500mW Thin Film Power Resistors offer a 500mW power rating in a small 0.762mm x 1.143mm (0.030" x 0.045") chip size. They provide a resistance range of 0.3Ω to 1MΩ in a 0503 case size. These wire-bondable resistor chips utilize an oxidized silicon substrate for good power dissipation as well as a tantalum nitride, self-passivating resistor material. The devices are manufactured using Vishay Electro-Films (EFI) thin film equipment and manufacturing technology. Vishay PWA 500mW Thin Film Power Resistors are electrically tested and visually inspected to MIL-STD-883, method 2032, class H or class K. The resistors are RoHS-compliant and lead-free. Vishay PWA resistors are used mainly in higher power circuits of amplifiers where increased power loads require a more specialized resistor.