RCA120616R2FKEA

Vishay / Draloric
71-RCA120616R2FKEA
RCA120616R2FKEA

製造商:

說明:
厚膜電阻器 - SMD RCA1206 16R2 1% 100 ET1 e3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.81 HK$1.81
HK$0.838 HK$8.38
HK$0.469 HK$46.90
HK$0.386 HK$96.50
HK$0.353 HK$176.50
HK$0.321 HK$321.00
完整捲(訂購多個5000)
HK$0.189 HK$945.00
HK$0.148 HK$3,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCA e3
16.2 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Sulfur Resistors
品牌: Vishay / Draloric
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 16.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCA e3 Sulfur Resistance Chip Resistors

Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.