WSLT3921L5000FEA

Vishay / Dale
71-WSLT3921L5000FEA
WSLT3921L5000FEA

製造商:

說明:
電流傳感電阻器 - SMD Power Metal Strip Resistors, High Temperature (275 C), Low Value (down to 0.0002 Ohm), Surface Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.18 HK$21,540.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
WSLT3921
3921
9953
Metal Strip
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Vishay / Dale
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 3000
子類別: Resistors
公司名稱: Power Metal Strip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLT3921 & WSLT5931 High Temperature Resistors

Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors are a family of SMT, Power Metal Strip®, high temperature (275°C), low value (down to 0.0003Ω) resistors. This AEC-Q200 qualified resistor series features a very low <5nH inductance, low thermal EMF, and low TCR (<20PPM/°C).  The 3921 sub series has a 3W power rating, while the 5931 sub series has a 5W power rating. These Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors are ideal for current sensing, voltage division, switching and linear power supplies, instruments, and power amplifiers.