WSLT2512R0470FEA

Vishay / Dale
71-WSLT2512R0470FEA
WSLT2512R0470FEA

製造商:

說明:
電流傳感電阻器 - SMD WSLT2512 .047 1% EA e3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4.06 HK$8,120.00
HK$3.70 HK$14,800.00
HK$3.53 HK$28,240.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
WSLT2512
2512
6431
Metal Strip
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Vishay / Dale
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
公司名稱: Power Metal Strip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

WSL2512 Power Metal Strip®電阻器

Vishay / Dale WSL2512 Power Metal Strip®電阻器採用2512封裝,尺寸為6.35mm x 3.18mm x 0.635mm(長x寬x高)。這些電流感測電阻器採用全焊接結構和專有的處理技術,可實現400µΩ至500mΩ的低電阻值。此電阻器結構具有抗硫特性,不受高硫環境影響。WSL2512系列包括高溫款和高功率款。Vishay / Dale WSL2512 Power Metal Strip電阻器非常適合各類電流感測、脈衝和分壓應用。

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLT2512 Power Metal Strip® Resistors

Vishay / Dale WSLT2512 Power Metal Strip® Resistors offer low resistance values (down to 0.01Ω), high temperature derating up to 275°C, and excellent frequency response to 50MHz. These 1W, AEC-Q200 resistors feature very low inductance (<5nH). Vishay / Dale WSLT2512 series resistors are ideal for current sensing, voltage division, and pulse applications.